text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5215T1G

MUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi MUN5215T1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.30
USD
Quantity
Unit Price
3,000
$0.0141
9,000
$0.0138
15,000
$0.0137
60,000
$0.0132
90,000+
$0.013
Product Variant Information section