text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5215T1G

MUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUN5215T1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.80
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0149
60,000
$0.0144
90,000+
$0.0141
Product Variant Information section