Manufacturer Part #
DTC123EETL
DTC123EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3
Product Specification Section
ROHM DTC123EETL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTC123EETL - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 2.2kΩ/2.2kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | EMT-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0448
9,000
$0.0432
15,000
$0.0425
60,000
$0.0405
90,000+
$0.0393
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
EMT-3
Mounting Method:
Surface Mount