text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP50

TIP50 Series NPN 400 V 1 A Flange Mount Silicon Switching Transistor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP50 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 400V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 10
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The TIP50 is a silicon Multiepitaxial NPN Planar transistors mounted in Jedec TO-220 plastic package. It is intented for use in linear and switching applications.

Features:

  • NPN Transistor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22