text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP147T

TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3

Product Specification Section
STMicroelectronics TIP147T - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 90W
DC Current Gain-Min: 500
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
50
$0.82
150
$0.80
500
$0.78
1,000
$0.77
2,000+
$0.745