Manufacturer Part #
TIP147T
TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TIP147T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP147T - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 10A |
Power Dissipation-Tot: | 90W |
DC Current Gain-Min: | 500 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.85
30
$0.83
125
$0.80
300
$0.785
1,250+
$0.745
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $0.57 / Stock: 3,200 Qty: 50+$0.57 Stock: 3,200
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.85 / Stock: 0 Qty: 1+$0.85 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.82 / Stock: 0 Qty: 50+$0.82 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.82 / Stock: 0 Qty: 50+$0.82 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount