text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP147

TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP147 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 1000
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications
The TIP147 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Monolithic Darlington configuration
  • Integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2100
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.50
USD
Quantity
Unit Price
1
$0.685
40
$0.67
150
$0.65
400
$0.635
1,500+
$0.605