Manufacturer Part #
TIP142
TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-3 | ||||||||||
Date Code: | 2325 |
Product Specification Section
STMicroelectronics TIP142 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP142 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 10A |
Power Dissipation-Tot: | 125W |
DC Current Gain-Min: | 1000 |
Package Style: | TO-247-3 |
Features & Applications
The TIP142 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.
Features:
- Monolithic Darlington configuration
- Integrated antiparallel collector-emitter diode
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
2,635
USA:
2,635
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.93
30
$0.905
125
$0.88
300
$0.86
1,250+
$0.815
Product Variant Information section
Available Packaging
- Tube Qty: 1,800+ / Unit Price: $0.93 / Stock: 0 Qty: 1+$0.93 Stock: 0
- Tube Qty: 1,800+ / Unit Price: $0.665 / Stock: 0 Qty: 30+$0.665 Stock: 0
- Tube Qty: 30+ / Unit Price: $0.665 / Stock: 3,660 Qty: 30+$0.665 Stock: 3,660
- TubeSelected Variant Qty: 1+ / Unit Price: $0.93 / Stock: 2,635 Qty: 1+$0.93 Stock: 2,635
Package Qty:
30 per
Package Style:
TO-247-3