TIP137 in Tube by STMicroelectronics | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP137

TIP137 Series PNP 100 V 8 A Complementary Silicon Power Darlington Transistor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP137 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
50
$0.525
200
$0.51
750
$0.495
1,250
$0.49
2,500+
$0.475