
Manufacturer Part #
TIP137
TIP137 Series PNP 100 V 8 A Complementary Silicon Power Darlington Transistor
Product Specification Section
STMicroelectronics TIP137 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP137 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 8A |
Power Dissipation-Tot: | 2W |
DC Current Gain-Min: | 1000 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.525
200
$0.51
750
$0.495
1,250
$0.49
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount