Manufacturer Part #
PUMH10,115
PUMH10 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363
Product Specification Section
Nexperia PUMH10,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PUMH10,115 - Technical Attributes
Attributes Table
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The PUMH10,115 is a NPN/NPN resistor-equipped transistor.
Features:
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications:
- Low current peripheral driver
- Replacement of general purpose transistors
- Control of IC inputs
Pricing Section
Global Stock:
909,000
Germany (Online Only):
909,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount