Manufacturer Part #
PUMH11,115
PUMH11 Series 50 V 100 mA SMT NPN / NPN Resistor-Equipped Transistor - SOT-363
Product Specification Section
Nexperia PUMH11,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PUMH11,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 1.2kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The PUMH11,115 is a Low voltage collector emitter saturation NPN/NPN resistor Equipped transistor.
Features:
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
- AEC-Q101 qualified
Applications:
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
View the PUMH11 Series of digital transistor
Pricing Section
Global Stock:
501,000
Germany (Online Only):
501,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount