text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD9,115

PUMD9 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

Product Specification Section
Nexperia PUMD9,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD9,115 is a part of PUMD9 series digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363

Features:

  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$741.60
USD
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0196