Manufacturer Part #
PUMD9,115
PUMD9 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2247 |
Product Specification Section
Nexperia PUMD9,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PUMD9,115 - Technical Attributes
Attributes Table
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The PUMD9,115 is a part of PUMD9 series digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363
Features:
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications:
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
Pricing Section
Global Stock:
426,000
Germany (Online Only):
426,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0192
9,000
$0.0187
15,000
$0.0185
45,000
$0.018
75,000+
$0.0176
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0192 / Stock: 426,000 Qty: 3,000+$0.0192 Stock: 426,000
- Reel Qty: 30,000+ / Unit Price: $0.0185 / Stock: 0 Qty: 3,000+$0.0185 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0213 / Stock: 282,000 Qty: 3,000+$0.0213 Stock: 282,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount