text.skipToContent text.skipToNavigation

Manufacturer Part #

PMST5551,115

PMST5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-323-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Nexperia PMST5551,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 160V
Collector Current Max: 300mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 80
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$91.50
USD
Quantity
Unit Price
3,000
$0.0305
9,000
$0.0297
12,000
$0.0295
30,000
$0.0289
45,000+
$0.0283
Product Variant Information section