Manufacturer Part #
PMST5551,115
PMST5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-323-3
Product Specification Section
Nexperia PMST5551,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMST5551,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Switching |
CE Voltage-Max: | 160V |
Collector Current Max: | 300mA |
Power Dissipation-Tot: | 200mW |
DC Current Gain-Min: | 80 |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0306
9,000
$0.0298
12,000
$0.0296
30,000
$0.029
45,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount