Manufacturer Part #
PBRN113ZT,215
PBRN113ZT Series 40 V 800 mA NPN BISS Resistor Equipped Transistor - SOT-23
Product Specification Section
Nexperia PBRN113ZT,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBRN113ZT,215 - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The PBRN113ZT,215 is a low Voltage collector emitter saturation (VCE) NPN Resistor-Equipped Transistor.
Features:
- 800 mA output current capability
- Low collector-emitter saturation voltage VCEsat
- High current gain hFE
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
- +-10 pct resistor ratio tolerance
Applications:
- Automotive and industrial segments
- Switching loads
- Medium current peripheral driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0391
6,000
$0.0384
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0364
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount