text.skipToContent text.skipToNavigation

Manufacturer Part #

PBRN113ZT,215

PBRN113ZT Series 40 V 800 mA NPN BISS Resistor Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Nexperia PBRN113ZT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PBRN113ZT,215 is a low Voltage collector emitter saturation (VCE) NPN Resistor-Equipped Transistor.

Features:

  • 800 mA output current capability
  • Low collector-emitter saturation voltage VCEsat
  • High current gain hFE
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • +-10 pct resistor ratio tolerance

Applications:

  • Automotive and industrial segments
  • Switching loads
  • Medium current peripheral driver

 

 

 
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$116.40
USD
Quantity
Web Price
3,000
$0.0388
9,000
$0.0373
15,000
$0.0366
30,000
$0.0357
60,000+
$0.0344
Product Variant Information section