Manufacturer Part #
MMBTA56LT1G
MMBTA56LT1G Series PNP 80 V 500 mA SMT Driver Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23A-3 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBTA56LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA56LT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 80V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 225mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.25V |
Emitter - Base Voltage: | 4V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Frequency - Transition: | 50MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23A-3 |
Mounting Method: | Surface Mount |
Features & Applications
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0158
9,000
$0.0154
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0158 / Stock: 0 Qty: 3,000+$0.0158 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0158 / Stock: 0 Qty: 3,000+$0.0158 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0158 / Stock: 12,066,000 Qty: 3,000+$0.0158 Stock: 12,066,000
- Reel Qty: 3,000+ / Unit Price: $0.0158 / Stock: 531,000 Qty: 3,000+$0.0158 Stock: 531,000
- Reel Qty: 3,000+ / Unit Price: $0.0142 / Stock: 681,000 Qty: 3,000+$0.0142 Stock: 681,000
Package Qty:
3000 per Reel
Package Style:
SOT-23A-3
Mounting Method:
Surface Mount