text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA56WT1G

MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SC-70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2420
Product Specification Section
onsemi MMBTA56WT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
57,000
Germany (Online Only):
21,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.90
USD
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0179
15,000
$0.0177
45,000
$0.0172
75,000+
$0.0169