Manufacturer Part #
MMBTA14LT1G
MMBT Series 30 V 300 mA NPN Silicon Darlington Amplifier Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
onsemi MMBTA14LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA14LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 30V |
Collector Current Max: | 300mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 5000 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Pricing Section
Global Stock:
96,000
USA:
66,000
Germany (Online Only):
30,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0196
9,000
$0.0191
15,000
$0.0189
45,000
$0.0185
75,000+
$0.018
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0196 / Stock: 96,000 Qty: 3,000+$0.0196 Stock: 96,000
- Reel Qty: 36,000+ / Unit Price: $0.0196 / Stock: 0 Qty: 3,000+$0.0196 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0196 / Stock: 387,000 Qty: 3,000+$0.0196 Stock: 387,000
- Reel Qty: 3,000+ / Unit Price: $0.0196 / Stock: 363,000 Qty: 3,000+$0.0196 Stock: 363,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount