text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMBTA13LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 300mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 10000
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 125MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
3,723,000
USA:
3,723,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.20
USD
Quantity
Unit Price
3,000
$0.0164
9,000
$0.016
15,000
$0.0159
60,000
$0.0154
90,000+
$0.0151