Manufacturer Part #
MMBTA06-7-F
MMBTA06 Series NPN 80 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Product Specification Section
Diodes Incorporated MMBTA06-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMBTA06-7-F - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 80V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 300mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBTA06-7-F is a part of MMBTA06 Series NPN 80 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.
Features:
- Epitaxial Planar Die Construction
- Complementary PNP Type Available (MMBTA55 / MMBTA56)
- Ideal for Low Power Amplification and Switching
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device (Note 4)
- Qualified to AEC-Q101 Standards for High Reliability)
View the Available MMBTA Series of Transistors
Pricing Section
Global Stock:
102,000
Germany (Online Only):
102,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0147
9,000
$0.0143
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount