text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06-7-F

MMBTA06 Series NPN 80 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2305
Product Specification Section
Diodes Incorporated MMBTA06-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBTA06-7-F is a part of MMBTA06 Series NPN 80 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMBTA55 / MMBTA56)
  • Ideal for Low Power Amplification and Switching
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device (Note 4)
  • Qualified to AEC-Q101 Standards for High Reliability)

View the Available MMBTA Series of Transistors

Pricing Section
Global Stock:
408,000
USA:
408,000
1,137,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.10
USD
Quantity
Unit Price
3,000
$0.0157
9,000
$0.0154
15,000
$0.0152
60,000
$0.0147
90,000+
$0.0144