Manufacturer Part #
MMBT5551LT1G
MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
onsemi MMBT5551LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT5551LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 160V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 225mW |
Collector - Base Voltage: | 180V |
Collector - Emitter Saturation Voltage: | 0.2V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 50nA |
Configuration: | Single |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBT5551LT1G is a NPN silicon high voltage transistor with voltage of 160 V, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
1,407,000
USA:
1,407,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0145
15,000
$0.0144
60,000
$0.0139
90,000+
$0.0137
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 3,000+$0.0149 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 3,000+$0.0149 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0149 / Stock: 5,688,000 Qty: 3,000+$0.0149 Stock: 5,688,000
- Reel Qty: 3,000+ / Unit Price: $0.0149 / Stock: 726,000 Qty: 3,000+$0.0149 Stock: 726,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0149 / Stock: 1,407,000 Qty: 3,000+$0.0149 Stock: 1,407,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount