text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4403LT1G

MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23

Product Specification Section
onsemi MMBT4403LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 20
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT4403LT1G is a PNP Bipolar Transistor is designed for use in linear and switching applications. Which is designed for lower power surface mount applications. The device is housed in the SOT-23 package. Storage Temperature Ranges from -55°C to +150°C.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable

View the MMBT Series of PNP Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Web Price
3,000
$0.0116
12,000
$0.0111
30,000
$0.0108
75,000
$0.0105
120,000+
$0.01