Manufacturer Part #
MMBT4403LT1G
MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBT4403LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT4403LT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Switching |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 20 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBT4403LT1G is a PNP Bipolar Transistor is designed for use in linear and switching applications. Which is designed for lower power surface mount applications. The device is housed in the SOT-23 package. Storage Temperature Ranges from -55°C to +150°C.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
View the MMBT Series of PNP Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.0116
12,000
$0.0111
30,000
$0.0108
75,000
$0.0105
120,000+
$0.01
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Web Price: $0.0116 / Stock: 0 Qty: 3,000+$0.0116 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Web Price: $0.0116 / Stock: 0 Qty: 3,000+$0.0116 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0116 / Stock: 588,000 Qty: 3,000+$0.0116 Stock: 588,000
- Reel Qty: 3,000+ / Web Price: $0.0116 / Stock: 0 Qty: 3,000+$0.0116 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0116 / Stock: 4,695,000 Qty: 3,000+$0.0116 Stock: 4,695,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount