Manufacturer Part #
MMBT3906TT1G
MMBT Series 40 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-416
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2437 |
Product Specification Section
onsemi MMBT3906TT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT3906TT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 200mW |
Mounting Method: | Surface Mount |
Features & Applications
The MMBT3906TT1G is a PNP Silicon General Purpose Transistor, available in a SOT-416 package.
Features:
- Collector−Emitter Voltage VCEO: −40 Vdc
- Collector−Base Voltage VCBO: −40 Vdc
- Emitter−Base Voltage VEBO: −5.0 Vdc
- Collector Current − Continuous IC: −200 mAdc
- Pb−Free Package is Available
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0116
9,000
$0.0113
30,000
$0.011
60,000
$0.0109
120,000+
$0.0106
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0116 / Stock: 171,000 Qty: 3,000+$0.0116 Stock: 171,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0116 / Stock: 150,000 Qty: 3,000+$0.0116 Stock: 150,000
- Reel Qty: 3,000+ / Unit Price: $0.0116 / Stock: 9,000 Qty: 3,000+$0.0116 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0116 / Stock: 1,158,000 Qty: 3,000+$0.0116 Stock: 1,158,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount