text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906TT1G

MMBT Series 40 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-416

Product Specification Section
onsemi MMBT3906TT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
Mounting Method: Surface Mount
Features & Applications

The MMBT3906TT1G is a PNP Silicon General Purpose Transistor, available in a SOT-416 package.

Features:

  • Collector−Emitter Voltage VCEO: −40 Vdc
  • Collector−Base Voltage VCBO: −40 Vdc
  • Emitter−Base Voltage VEBO: −5.0 Vdc
  • Collector Current − Continuous IC: −200 mAdc
  • Pb−Free Package is Available

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
9,000
USA:
9,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.80
USD
Quantity
Unit Price
3,000
$0.0116
9,000
$0.0113
30,000
$0.011
60,000
$0.0109
120,000+
$0.0106