text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD32CT4

MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2412
Product Specification Section
STMicroelectronics MJD32CT4 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
205,000
Germany (Online Only):
205,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$412.50
USD
Quantity
Web Price
2,500
$0.165
5,000
$0.162
7,500
$0.16
10,000
$0.159
12,500+
$0.154