Manufacturer Part #
MJD32CT4
MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2348 |
Product Specification Section
STMicroelectronics MJD32CT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MJD32CT4 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Power Transistor |
CE Voltage-Max: | 100V |
Collector Current Max: | 3A |
Power Dissipation-Tot: | 15W |
DC Current Gain-Min: | 10 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.17
5,000
$0.167
7,500
$0.165
10,000
$0.163
12,500+
$0.159
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.17 / Stock: 10,000 Qty: 2,500+$0.17 Stock: 10,000
- Reel Qty: 7,500+ / Web Price: $0.165 / Stock: 0 Qty: 2,500+$0.165 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.165 / Stock: 205,000 Qty: 2,500+$0.165 Stock: 205,000
- Reel Qty: 2,500+ / Web Price: $0.17 / Stock: 2,500 Qty: 2,500+$0.17 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount