text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD3055T4

MJD3055 Series NPN 60 V 10 A SMT Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MJD3055T4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 10A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 20
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,925.00
USD
Quantity
Web Price
2,500
$0.40
5,000+
$0.385