Manufacturer Part #
MJD3055T4
MJD3055 Series NPN 60 V 10 A SMT Complementary Power Transistor - TO-252-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics MJD3055T4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MJD3055T4 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 60V |
Collector Current Max: | 10A |
Power Dissipation-Tot: | 1.75W |
DC Current Gain-Min: | 20 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.36
5,000
$0.355
7,500
$0.35
10,000
$0.345
12,500+
$0.34
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.36 / Stock: 425,000 Qty: 2,500+$0.36 Stock: 425,000
- Reel Qty: 5,000+ / Web Price: $0.40 / Stock: 0 Qty: 2,500+$0.40 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.36 / Stock: 0 Qty: 2,500+$0.36 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.40 / Stock: 0 Qty: 2,500+$0.40 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount