text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD112T4G

MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252

Product Specification Section
onsemi MJD112T4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 500
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,500
USA:
82,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
7,500+
$0.20