Manufacturer Part #
MJD112T4G
MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2444 |
Product Specification Section
onsemi MJD112T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD112T4G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 2A |
Power Dissipation-Tot: | 1.75W |
DC Current Gain-Min: | 500 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
7,500+
$0.20
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.21 / Stock: 82,500 Qty: 2,500+$0.21 Stock: 82,500
- Reel Qty: 2,500+ / Unit Price: $0.21 / Stock: 105,000 Qty: 2,500+$0.21 Stock: 105,000
- Reel Qty: 2,500+ / Unit Price: $0.21 / Stock: 172,500 Qty: 2,500+$0.21 Stock: 172,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.21 / Stock: 5,000 Qty: 2,500+$0.21 Stock: 5,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount