Manufacturer Part #
JANTX2N2222A
JANTX Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18
| |||||||||||
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bulk Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
Date Code: | 1927 |
Microchip JANTX2N2222A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of MCSO as an additional fabrication site for selected Microsemi MIL-PRF-19500 JANxx device family listed on the (Defense Logistics Agency (DLA) Qualified Product Database (QPD) for cage code 43611/ manufacturer�s code CDWRImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability and on-time delivery performance by qualifying an additional wafer fabrication source at Microchip Technology Colorado Fab 5.Change Implementation Status:In ProgressEstimated First Ship Date:September 1, 2022 (date code: 2236)
Part Status:
Microchip JANTX2N2222A - Technical Attributes
Polarity: | NPN |
Type: | Switching |
CE Voltage-Max: | 50V |
Collector Current Max: | 0.8A |
Power Dissipation-Tot: | 0.5W |
Collector - Base Voltage: | 75V |
Collector - Emitter Saturation Voltage: | 1V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 10µA |
Configuration: | Single |
Operating Temp Range: | -65°C to +200°C |
Input Capacitance: | 25pF |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Available Packaging
- Bulk Qty: 269+ / Unit Price: $2.64 / Stock: 0 Qty: 1+$2.64 Stock: 0
- BulkSelected Variant Qty: 1+ / Unit Price: $2.64 / Stock: 1 Qty: 1+$2.64 Stock: 1
- Bulk Qty: 269+ / Unit Price: $2.64 / Stock: 0 Qty: 1+$2.64 Stock: 0
- Bulk Qty: 1+ / Unit Price: $2.64 / Stock: 0 Qty: 1+$2.64 Stock: 0
- Bulk Qty: 1+ / Unit Price: $2.64 / Stock: 0 Qty: 1+$2.64 Stock: 0
Package Qty:
1 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole