JANTX2N2222A in Bulk by Microchip | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2222A

JANTX Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N2222A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 50V
Collector Current Max: 0.8A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 25pF
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
269
Multiple Of:
1
Total
$707.47
USD
Quantity
Unit Price
1
$2.76
20
$2.70
50
$2.67
150
$2.63
400+
$2.55