text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT619TA

FMMT619 Series NPN 2 A 50 V Surface Mount Silicon Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2335
Product Specification Section
Diodes Incorporated FMMT619TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 2000mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT619TA is a 50 V NPN Silicon low saturation Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • BVCEO > 50 V
  • IC = 2 A Continuous Collector Current
  • Low Saturation Voltage VCE(sat) < 200 mV @ 1 A
  • RSAT = 68mΩ for a low equivalent on-resistance
  • hFE characterised up to 6 A for high current gain hold-up
  • 625 mW power dissipation due to SuperSOT package
  • Complementary NPN type: FMMT720
  • “Lead-Free”, RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • MOSFET Gate Driving
  • DC-DC / DC-AC Converters
  • Regulator
  • LED driver
  • Motor Control
Pricing Section
Global Stock:
2,427,000
USA:
321,000
Germany (Online Only):
2,106,000
On Order:
0
Factory Stock:Factory Stock:
12,231,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Web Price
3,000
$0.117
6,000
$0.115
9,000
$0.113
15,000
$0.112
30,000+
$0.108