Manufacturer Part #
FMMT619TA
FMMT619 Series NPN 2 A 50 V Surface Mount Silicon Power Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT619TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT619TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 50V |
Collector Current Max: | 2000mA |
Power Dissipation-Tot: | 625mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT619TA is a 50 V NPN Silicon low saturation Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- BVCEO > 50 V
- IC = 2 A Continuous Collector Current
- Low Saturation Voltage VCE(sat) < 200 mV @ 1 A
- RSAT = 68mΩ for a low equivalent on-resistance
- hFE characterised up to 6 A for high current gain hold-up
- 625 mW power dissipation due to SuperSOT package
- Complementary NPN type: FMMT720
- “Lead-Free”, RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- MOSFET Gate Driving
- DC-DC / DC-AC Converters
- Regulator
- LED driver
- Motor Control
Pricing Section
Global Stock:
1,698,000
USA:
696,000
Germany (Online Only):
1,002,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.117
6,000
$0.115
9,000
$0.113
15,000
$0.112
30,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount