text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT591ATA

FMMT591A Series PNP 1 A 40 V SMT Silicon Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Diodes Incorporated FMMT591ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT591ATA is a PNP Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Low equivalent on resistance RCE(sat) = 350 mΩ at 1 A
  • Part Marking Detail -91A
  • Complementary type -FMMT491A

View the list of available FMMT5 Series of Transistors

Pricing Section
Global Stock:
1,026,000
USA:
1,026,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.50
USD
Quantity
Web Price
3,000
$0.0795
6,000
$0.0775
12,000
$0.0756
15,000
$0.075
45,000+
$0.0712
Product Variant Information section