Manufacturer Part #
FMMT591ATA
FMMT591A Series PNP 1 A 40 V SMT Silicon Medium Power Transistor - SOT-23-3
Product Specification Section
Diodes Incorporated FMMT591ATA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT591ATA - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 1000mA |
Power Dissipation-Tot: | 0.5W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT591ATA is a PNP Silicon planar medium power Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- Low equivalent on resistance RCE(sat) = 350 mΩ at 1 A
- Part Marking Detail -91A
- Complementary type -FMMT491A
Pricing Section
Global Stock:
741,000
USA:
540,000
Germany (Online Only):
201,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0795
6,000
$0.0775
12,000
$0.0756
15,000
$0.075
45,000+
$0.0712
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount