text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT491TA

FMMT491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2001
Product Specification Section
Diodes Incorporated FMMT491TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT491TA is a NPN medium power Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • VCE(sat) maximum specification improvement
  • Reverse blocking specification improvement

Applications:

  • MOSFET gate driving
  • Power switches
  • Motor control

View the complete list of available FMMT4 Series of Transistors

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.10
USD
Quantity
Web Price
3,000
$0.0697
6,000
$0.0679
12,000
$0.0662
15,000
$0.0657
45,000+
$0.0624