Manufacturer Part #
FMMT491TA
FMMT491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT491TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT491TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 60V |
Collector Current Max: | 1000mA |
Power Dissipation-Tot: | 0.5W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT491TA is a NPN medium power Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- VCE(sat) maximum specification improvement
- Reverse blocking specification improvement
Applications:
- MOSFET gate driving
- Power switches
- Motor control
View the complete list of available FMMT4 Series of Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0736
6,000
$0.0717
9,000
$0.0706
15,000
$0.0692
30,000+
$0.0664
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount