Manufacturer Part #
FMMT38CTA
FMMT38C Series 60 V 300 mA NPN Silicon Planar Medium Power Darlington Transistor
Product Specification Section
Diodes Incorporated FMMT38CTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT38CTA - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 60V |
Collector Current Max: | 300mA |
Power Dissipation-Tot: | 330mW |
DC Current Gain-Min: | 5000 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT38CTA is a NPN Silicon planar medium power Darlington Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- 60 Volt VCEO
- Gain of 10K at IC=0.5 Amp
- Emitter-Base Voltage VEBO: 10 V
- Peak Pulse Current ICM: 800 mA
- Continuous Collector Current IC: 300 mA
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0858
6,000
$0.0835
9,000
$0.0822
12,000
$0.0813
15,000+
$0.0784
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount