text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT38CTA

FMMT38C Series 60 V 300 mA NPN Silicon Planar Medium Power Darlington Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Diodes Incorporated FMMT38CTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 300mA
Power Dissipation-Tot: 330mW
DC Current Gain-Min: 5000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT38CTA is a NPN Silicon planar medium power Darlington Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • 60 Volt VCEO
  • Gain of 10K at IC=0.5 Amp
  • Emitter-Base Voltage VEBO: 10 V
  • Peak Pulse Current ICM: 800 mA
  • Continuous Collector Current IC: 300 mA
Pricing Section
Global Stock:
270,000
Germany (Online Only):
270,000
681,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.40
USD
Quantity
Web Price
3,000
$0.0868
6,000
$0.0846
9,000
$0.0833
15,000
$0.0817
30,000+
$0.0784
Product Variant Information section