text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP53T1G

BCP Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223

Product Specification Section
onsemi BCP53T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 25
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-723, which is designed for low power surface mount applications.

Features:

  • High Current: 1.5 Amps
  • NPN Complement is BCP56
  • The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel Use BCP53T1 to order the 7 inch/1000 unit reel. Use BCP53T3 to order the 13 inch/4000 unit reel
  • Device Marking:
    • BCP53T1 = AH
    • BCP53-10T1 = AH-10
    • BCP53-16T1 = AH-16
  • Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish

Learn more about the BCP53 family of Bipolar Transistors

Pricing Section
Global Stock:
275
USA:
275
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
1
$0.435
10
$0.355
40
$0.305
150
$0.26
500+
$0.22