text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP53-16T1G

BCP Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi BCP53-16T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BCP53-16T1G is a PNP silicon epitaxial transistor, available in a SOT−223 package.

Features:

  • High Current: 1.5 A
  • NPN Complement is BCP56
  • The SOT−223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Device Marking:
    • BCP53T1 = AH
    • BCP53−10T1 = AH−10
    • BCP53−16T1 = AH−16
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Audio amplifier applications

 

 

Pricing Section
Global Stock:
367,000
USA:
314,000
Germany (Online Only):
53,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
4,000
$0.11
10,000
$0.109
15,000+
$0.107
Product Variant Information section