Manufacturer Part #
BC847CDW1T1G
BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
onsemi BC847CDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847CDW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
486,000
USA:
9,000
Germany (Online Only):
477,000
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.0198
9,000
$0.019
15,000
$0.0187
60,000
$0.0179
90,000+
$0.0173
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0198 / Stock: 486,000 Qty: 3,000+$0.0198 Stock: 486,000
- Reel Qty: 3,000+ / Web Price: $0.0198 / Stock: 651,000 Qty: 3,000+$0.0198 Stock: 651,000
- Reel Qty: 3,000+ / Web Price: $0.0198 / Stock: 2,337,000 Qty: 3,000+$0.0198 Stock: 2,337,000
- Reel Qty: 3,000+ / Web Price: $0.0198 / Stock: 141,000 Qty: 3,000+$0.0198 Stock: 141,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount