text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CDW1T1G

BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363

Product Specification Section
onsemi BC847CDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,337,000
USA:
96,000
Germany (Online Only):
2,241,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.40
USD
Quantity
Web Price
3,000
$0.0198
9,000
$0.019
15,000
$0.0187
60,000
$0.0179
90,000+
$0.0173