Manufacturer Part #
BC847BS-QX
Bipolar (BJT) Transistor Array NPN, PNP 45V 100mA 100MHz 200mW Surface Mount 6-T
Product Specification Section
Nexperia BC847BS-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC847BS-QX - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN/PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 200mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 300mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 200 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.021
9,000
$0.0205
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-6
Mounting Method:
Surface Mount